This SPST latching panel mount switch has a max current rating of 4A at 12VDC and a max DC voltage rating of 72V. It features a square button actuator and a wire lead termination style. The switch is designed for panel mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is rated for 200,000 electrical cycles.
Checking distributor stock and pricing after the page loads.
Apem IPC1FAD1/4101UL technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 4@12VDCA |
| Max DC Voltage Rating | 72V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.