
Illuminated pushbutton switch featuring a square, red polyamide actuator with a 2mm length. This SPST, latched switch offers a 2A current rating and a 24VDC voltage rating, with a 125V AC voltage rating. Constructed with silver contacts and gold plating, it boasts an electrical life of 200,000 cycles and operates within a -40°C to 85°C temperature range. Rated IP67 for waterproof and dust-tight performance, this lead-free, RoHS compliant component is designed for panel mounting with wire lead termination.
Apem IPC1FAD6 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC1FAD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
