
Illuminated pushbutton switch with SPST-NO (Single Pole Single Throw - Normally Open) configuration, featuring a 5A contact current rating and 500mA/48VDC rating. This panel-mount switch boasts a 2mm red polyamide square actuator, gold-plated contacts for enhanced conductivity, and a durable construction with a UL94 V-0 flammability rating. Offering a substantial electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles, it operates within a wide temperature range of -40°C to 125°C. The switch is IP67 rated for waterproof and dust-tight protection, with straight wire lead termination.
Apem IPC3FAD6 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3FAD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
