
Illuminated pushbutton switch featuring a red, square polyamide actuator with a 2mm length. This SPST switch offers a 5A contact current rating with gold and silver contacts and gold plating, designed for panel front mounting with solder termination. Rated for 250V AC and 50V DC, it boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. Operating within a -40°C to 125°C range, it is IP67, waterproof, and dust-tight rated, with a UL94 V-0 flammability rating and RoHS compliance.
Apem IPC3SAD6 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Square, Button |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPC3SAD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
