This SPST latching panel mount switch has a maximum current rating of 4 amps at 12 volts DC and a maximum DC voltage rating of 72 volts. It features a flat round button actuator style and a quick connect termination style. The switch is designed for panel mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The panel cutout dimensions are 13.6mm in diameter.
Checking distributor stock and pricing after the page loads.
Apem IPP1Z1AD1/4101UL technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Round Button |
| Max Current Rating | 4@12VDCA |
| Max DC Voltage Rating | 72V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.