SPST pushbutton switch with a 2A current rating and 125V AC / 12V DC voltage rating. Features a black polyamide round button actuator with a 2mm length. Gold-plated gold and silver contacts offer 200,000 electrical cycles. Rated IP67 for waterproof and dust-tight operation, with a UL94 V-0 flammability rating. Designed for panel mounting with straight wire lead termination.
Apem IPR1FAD2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1FAD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
