
Illuminated pushbutton switch featuring a SPST (Off-On) function, a 2A current rating, and a 125V AC / 12V DC voltage rating. This component offers a 24V DC maximum operating voltage and a 4A current rating. It boasts a robust construction with a polyamide actuator, gold-plated contacts, and a UL94 V-0 flammability rating. Designed for panel mounting, it provides IP67, waterproof, and dust-tight protection, with green LED illumination and wire lead termination.
Apem IPR1FAD2L0G technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1FAD2L0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.