
Illuminated pushbutton switch featuring a green, round polyamide actuator with a 2mm length. This SPST switch offers a 2A current rating and a 12V DC voltage rating, with a maximum AC voltage rating of 125V. It boasts a 200,000 cycle electrical life and IP67, waterproof, and dust-tight ratings. The switch utilizes LED illumination in green and has gold-plated contacts made of gold and silver. Designed for panel mounting with straight wire lead termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Apem IPR1FAD3L0G technical specifications.
| Actuator Color | Green |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1FAD3L0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
