
SPST latching pushbutton switch with a round, black polyamide plunger, 2mm actuator length. Features a 4A/72VDC rating, 5A contact current, and gold/silver contacts with gold plating. Operates within a -40°C to 85°C temperature range, offering 200,000 electrical cycles and UL94 V-0 flammability. Panel-mounted with solder lug termination, this IP67 rated, waterproof, and dust-tight switch is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Apem IPR1SAD2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1SAD2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
