
SPST pushbutton switch featuring a latched, off-on function. Rated for 2A at 125VAC and 24VDC, with a contact current rating of 5A. Offers a robust electrical life of 200,000 cycles and a wide operating temperature range from -40°C to 85°C. Constructed with gold-plated silver contacts and a polyamide actuator, this panel-mount switch boasts IP67, waterproof, and dust-tight ratings, with a UL94 V-0 flammability rating.
Apem IPR1SAD2104 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1SAD2104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
