
Sealed pushbutton switch featuring a red, round polyamide actuator with a 2mm length. This SPST, Off-On switch offers a 5A contact current rating with gold-plated gold and silver contacts, and a 2A overall current rating. Rated IP67 for waterproof and dust-tight protection, it operates within a -40°C to 85°C temperature range and boasts an electrical life of 200,000 cycles. Designed for panel mounting with straight solder termination, it supports up to 125V AC and 12V DC.
Apem IPR1SAD6 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Color | Red |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1SAD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
