
Illuminated pushbutton switch, SPST, latched, featuring a red polyamide round button actuator with a 2mm length. This panel-mount switch offers a 5A contact current rating with gold-plated silver contacts and a 2A overall current rating. It operates with a 24VDC rated voltage and 125V AC voltage rating, boasting an electrical life of 200,000 cycles. Rated IP67 for waterproof and dust-tight performance, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Apem IPR1SAD6104 technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 2A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR1SAD6104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
