Illuminated & Non-Illuminated Pushbutton Switch with IP67 sealing, featuring a blue polyamide round button actuator. This SPST switch offers a 5A contact current rating with gold/silver contact material and plating, and a 200mA current rating. Designed for panel mounting with wire lead termination, it boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. Operating within a temperature range of -40°C to 125°C, it supports up to 48V AC and 50V DC rated voltage, with a UL94 V-0 flammability rating.
Apem IPR3FAD1 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3FAD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
