This IP67 waterproof pushbutton switch features a round button actuator and is rated for 500mA of current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The switch is available in a panel mount configuration and is suitable for use in applications where a high level of protection against dust and water is required.
Sign in to ask questions about the Apem IPR3FAD1L0Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IPR3FAD1L0Y technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3FAD1L0Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.