
Illuminated pushbutton switch featuring a yellow, round polyamide actuator with a 2mm length. Rated IP67 for waterproof and dust-tight operation, this SPST switch offers a 5A contact current rating with gold-plated silver and gold contacts. It boasts a 200mA current rating, 500,000 electrical cycles, and 1,000,000 mechanical cycles, with a UL94 V-0 flammability rating. Operating between -40°C and 125°C, it supports up to 250V AC and 50V DC, with wire lead termination for straight orientation and panel mounting.
Apem IPR3FAD5 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Color | Yellow |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3FAD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
