
Momentary pushbutton switch featuring SPST (Single Pole Single Throw) contact configuration and a white, round polyamide plunger actuator. Offers a 5A current rating at 48VAC/48VDC, with gold-plated silver contacts for enhanced conductivity. Includes red LED illumination and is rated IP67 for waterproof and dust-tight operation. Designed for panel mounting with straight wire lead termination, boasting electrical and mechanical lifespans of 500,000 and 1,000,000 cycles respectively.
Sign in to ask questions about the Apem IPR3FAD7/1L0S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IPR3FAD7/1L0S technical specifications.
| Actuator Color | White |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3FAD7/1L0S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.