Momentary contact pushbutton switch featuring a round, orange polyamide plunger with a 2mm actuator length. This SPST switch offers a 5A current rating at 48VAC/48VDC, with gold-plated silver contacts for enhanced conductivity. Illuminated by a red LED, it boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. Rated IP67 for waterproof and dust-tight performance, it operates within a temperature range of -40°C to 125°C and mounts directly to panels with wire lead terminations.
Apem IPR3FAD9L0S technical specifications.
| Actuator Color | Orange |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3FAD9L0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
