
Illuminated pushbutton switch featuring a momentary SPST contact configuration with a 5A current rating at 250VAC or 48VDC. This panel-mount switch boasts a blue polyamide round plunger actuator, 2mm in length, and utilizes gold-plated silver contacts for reliable performance. Rated for IP67 waterproof and dust-tight protection, it offers an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -40°C to 125°C. Termination is via solder lug, and the component is lead-free with a UL94 V-0 flammability rating.
Apem IPR3SAD1 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3SAD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
