
Illuminated pushbutton switch featuring a sealed IP67 rating for waterproof and dust-tight operation. This momentary switch offers a 5A contact current rating with gold-plated silver contacts and a 500mA current rating. It boasts a 1,000,000 cycle mechanical life and 500,000 cycle electrical life, with a DC voltage rating of 48V and AC voltage rating of 250V. The switch includes green LED illumination and a black polyamide round button actuator with a 2mm length, suitable for panel mounting with solder termination.
Apem IPR3SAD2L0G technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Color | Green |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Apem IPR3SAD2L0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
