
Illuminated pushbutton switch featuring a red, round polyamide actuator with a 2mm length. Offers momentary (Off-Mom) operation with SPST configuration, suitable for panel mounting. Contact material includes gold and silver with gold plating, rated for 500mA at 24V DC and 250V AC. Features LED illumination in red, with electrical life of 500,000 cycles and mechanical life of 1,000,000 cycles. Sealed to IP67 standards for waterproof and dust-tight performance, operating from -40°C to 125°C.
Apem IPR3SAD6L0S technical specifications.
| Actuator Color | Red |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR3SAD6L0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
