This DPST pushbutton switch features a round plunger actuator and a max current rating of 5A at 28VDC. It has a max AC voltage rating of 48 and a max DC voltage rating of 48. The switch is designed for panel mount applications and has a electrical life of 500,000 cycles. It operates within a temperature range of -40 to 85°C and features a super red LED illumination.
Apem IPR5FAD1/4L0S101 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Super Red |
| Panel Cutout Dimensions | 13.6(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.