
Sealed pushbutton switch featuring a black polyamide round button actuator with a 2mm length. This momentary switch offers SPDT and DPST throw configurations with silver contacts plated in gold, rated for 500mA and 24V DC / 48V AC. Designed for panel front mounting with straight wire lead termination, it boasts an IP67 waterproof and dust-tight rating, a mechanical life of 1,000,000 cycles, and an electrical life of 500,000 cycles. Operating within a temperature range of -40°C to 125°C, this lead-free component meets UL94 V-0 flammability standards.
Apem IPR5FAD2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IP |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR5FAD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
