
Sealed pushbutton switch with IP67 rating, featuring a black polyamide round button actuator. Offers 5A contact current rating with gold-plated silver contacts and a 1 change-over (SPDT) contact type. Designed for panel mounting with solder termination, it operates at 250V AC and 48V DC, with a maximum DC voltage rating of 24V. This switch boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles, operating between -40°C and 125°C.
Apem IPR5SAD2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 500mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR5SAD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
