This 48V SPDT on-mom panel mount pushbutton switch is designed for use in harsh environments, with an IP67 rating for waterproof and dust tight operation. The switch has a round button actuator and a solder termination. It is rated for 500,000 cycles of electrical life and can operate over a temperature range of -40°C to 125°C. The switch is RoHS compliant and available in a bulk packaging quantity of 50.
Sign in to ask questions about the Apem IPR5SAD2104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IPR5SAD2104 technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IP |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IPR5SAD2104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.