Apem IQC3F422 technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | IQ |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IQC3F422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.