
This square button switch features a gold, silver contact material with a gold plating, and a silver material construction. It has a current rating of 200mA and a DC rated voltage of 48V. The switch is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. It is available in a panel mount package quantity of 25, with a packaging style of bulk. The switch is compliant with RoHS and features a flammability rating of UL94 V-0.
Apem IQC3S422 technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | IQ |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IQC3S422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
