
This round button switch has a current rating of 4A and a DC rated voltage of 48V. It features a SPST throw configuration and is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. The switch is panel mount with a snap-in design and is available in a bulk packaging with 25 units per package. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0.
Apem IQP3V222 technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Current Rating | 4A |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | IQ |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Apem IQP3V222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
