
The IRC3F422 is a panel mount pushbutton switch with a maximum voltage rating of 48V DC and a contact current rating of 200mA. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is rated for IP67. It has a termination type of through hole and a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |