The IRC3F422L0S is a panel mount SPST square button switch with a maximum current rating of 0.2A at 48VDC and 250VAC. It features a wire lead termination style and a panel cutout dimension of 16.2mm in a round shape. The switch has an electrical life of 500,000 cycles and operates within a temperature range of -40 to 85°C. It is suitable for use in illuminated and non-illuminated applications.
Apem IRC3F422L0S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 0.2@250VAC 48VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 48V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 16.2(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.