The IR SPST panel mount switch features a silver contact rating of 2A and operates within a temperature range of -40°C to 85°C. It is rated to IP67 and compliant with RoHS regulations. The switch is designed for panel mounting with a thickness of up to 8mm and is terminated with a screw. It is part of the IR series and is manufactured by Apem.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Panel Thickness | 8mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IR |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |