Pushbutton Switch, SPST, Momentary-tactile, 0.2A, 48VDC, Wire Terminal, Panel Mount-threaded
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |