Illuminated pushbutton switch featuring a momentary-tactile, SPST contact configuration with Off-Mom function. Rated for 0.2A at 48VDC and 250VAC, it boasts a silver contact material with gold plating for enhanced conductivity. The black polyamide actuator is round and measures 2mm in length, while integrated red LED illumination provides visual feedback. Designed for panel mounting with threaded hardware, this switch offers a straight orientation and wire lead termination. It is IP67 rated for waterproof and dust-tight operation, with electrical and mechanical life cycles of 500,000 and 1,000,000 respectively, and operates within a temperature range of -40°C to 85°C.
Apem IRP3F422L0S technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | IR |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IRP3F422L0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.