Switch Push Button N.O. SPST Curved Round Button 0.2A 250VAC 48VDC Momentary Contact Panel Mount Wire Lead Automotive
Apem IRR3F422L0S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.