
The IRR3F462 is a 200mA SPST round panel mount switch with a contact material of gold and silver. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It is rated for 250V AC and 48V DC and is available in a package quantity of 25. The switch is packaged in a tray and is rated for IP67, waterproof, and dust tight. It is not Reach SVHC compliant.
Sign in to ask questions about the Apem IRR3F462 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IRR3F462 technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 200 |
| Color | Black |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | IR |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3F462 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.