The IRR3F462000 is a 16mm bushing mount pushbutton switch rated for 200mA and 48V DC. It features a gold contact plating and meets the IP67 flammability rating. The switch is RoHS compliant and has a termination of solder. It is available in a package quantity of 40 and is suitable for use in harsh environments.
Sign in to ask questions about the Apem IRR3F462000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IRR3F462000 technical specifications.
| Actuator Diameter | 16mm |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Mount | Bushing |
| Package Quantity | 40 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3F462000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.