
Illuminated pushbutton switch featuring SPST momentary contact and wire lead termination. Rated for 250VAC and 48VDC at 200mA, with a robust electrical life of 500,000 cycles and mechanical life of 1,000,000 cycles. The blue polyamide actuator has a 16mm diameter and 2mm length, designed for panel mounting up to 8mm thick. This IP67 waterproof and dust-tight switch operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards.
Apem IRR3F4B2 technical specifications.
| Actuator Color | Blue |
| Actuator Diameter | 16mm |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Panel Thickness | 8mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IR |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3F4B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
