Apem IRR3S422 technical specifications.
| Actuator Type | Round, Button |
| Package/Case | 200 |
| Contact Current Rating | 200mA |
| Contact Material | Gold, Silver |
| Contact Type | 1 maker |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IR |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3S422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.