
Illuminated pushbutton switch featuring a momentary SPST contact configuration and solder lug termination. Rated for 250VAC and 48VDC, with a current capacity of 200mA and an electrical life of 500,000 cycles. The black polyamide, round button actuator measures 16mm in diameter and extends 2mm, with a straight orientation. This panel-mount switch boasts a mechanical life of 1,000,000 cycles, IP67, waterproof, and dust-tight ratings, and operates within a temperature range of -40°C to 85°C. Features red LED illumination and a UL94 V-0 flammability rating.
Apem IRR3S422L0S technical specifications.
| Actuator Color | Black |
| Actuator Diameter | 16mm |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IR |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3S422L0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
