
The Apem IRR3V262000 is a 48V DC rated, 4A current rated, SPST off-mom panel mount pushbutton switch with a round, button actuator. It features a silver contact material with silver plating and a maximum operating temperature of 85°C. The switch is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles, and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is rated for IP67, waterproof, and dust tight environments.
Sign in to ask questions about the Apem IRR3V262000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IRR3V262000 technical specifications.
| Actuator Diameter | 16mm |
| Actuator Type | Round, Button |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IR |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR3V262000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
