
Illuminated pushbutton switch featuring SPDT momentary contact, a green curved round polyamide button with a 16mm diameter and 2mm length. Offers a 4A current rating at 250VAC, with silver contacts and silver plating. Designed for panel mounting with straight quick connect terminations, it boasts an electrical life of 50,000 cycles and a mechanical life of 1,000,000 cycles. Rated IP67 for waterproof and dust-tight operation, with a UL94 V-0 flammability rating and operating temperatures from -20°C to 85°C.
Sign in to ask questions about the Apem IRR7Z232L0G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IRR7Z232L0G technical specifications.
| Actuator Color | Green |
| Actuator Diameter | 16mm |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IR |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR7Z232L0G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
