
Illuminated pushbutton switch featuring a momentary, double pole single throw (DPST) contact configuration. Rated for 5A at 250VAC and 48VDC, with a silver contact material and plating. Offers a mechanical life of 1,000,000 cycles and an electrical life of 25,000 cycles. Panel-mount design with solder lug termination, a black polyamide round button actuator (16mm diameter), and IP67, waterproof, and dust-tight ratings. Operates within a temperature range of -20°C to 85°C and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Apem IRR8Z222000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Apem IRR8Z222000 technical specifications.
| Actuator Color | Black |
| Actuator Diameter | 16mm |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IR |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IRR8Z222000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
