
Illuminated Pushbutton Switch with SPST momentary contact, featuring a black polyamide curved round button. Rated for 0.4A at 32VAC/50VDC, with gold-plated gold/silver contacts and solder lug termination. Offers 500,000 electrical cycles and 1,000,000 mechanical cycles, with a UL94 V-0 flammability rating. Designed for panel mounting, this waterproof and dust-tight switch operates between -40°C and 85°C.
Apem ISR3SAD200 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem ISR3SAD200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
