This round button switch features a current rating of 100mA and a DC rated voltage of 50V. It is designed for use in harsh environments, with an IP67 rating for waterproof and dust tight operation. The switch is available in a panel mount configuration, with a packaging quantity of 50 units per bulk packaging. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Apem ISR3SAD210 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.