
Illuminated pushbutton switch featuring a 12mm round green actuator with a polyamide construction. This SPST-NO switch offers a 400mA contact current rating with gold-plated gold/silver contacts and solder lug terminals. Rated for 125V AC and 50V DC, it boasts an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. Designed for panel mounting, this straight-oriented switch is IP67 rated, waterproof, and dust-tight, with a UL94 V-0 flammability rating.
Apem ISR3SAD300 technical specifications.
| Actuator Color | Green |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | IS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem ISR3SAD300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
