
Illuminated pushbutton switch featuring SPST, Off-(On) momentary function. Offers 400mA contact current rating and 125V AC / 50V DC maximum voltage ratings. Constructed with gold-plated silver contacts and a polyamide actuator. Rated IP67 for waterproof and dust-tight operation, with a mechanical life of 1,000,000 cycles and electrical life of 500,000 cycles. Designed for panel mounting with straight solder termination.
Apem ISR3SAD900 technical specifications.
| Actuator Color | Orange |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Package/Case | 125 |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 50V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | IS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem ISR3SAD900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
