Switch Push Button OFF ON SPST Curved Round Button 0.1A 24VDC Latching Panel Mount Wire Lead Automotive
Apem IZNR1F4ANL0G technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | IZ |
| Switch Function | Off-On |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem IZNR1F4ANL0G to view detailed technical specifications.
No datasheet is available for this part.