
This 16mm round button illuminated pushbutton switch has a current rating of 200mA and a DC rated voltage of 48V. It is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. The switch is available in a panel mount configuration and is packaged in bulk quantities of 25. It meets the IP67 rating for waterproof and dust tight applications, and is compliant with RoHS regulations.
Apem IZNR3P422 technical specifications.
| Actuator Diameter | 16mm |
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IZ |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IZNR3P422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
