This panel mount switch features a flat round button actuator and a SPST configuration. It has a maximum current rating of 0.2A at 48VDC and a maximum DC voltage rating of 48V. The switch is designed for panel mount/through hole mounting and has an electrical life of 500,000 cycles. It operates within a temperature range of -40 to 85°C and features a momentary contact function.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Round Button |
| Max Current Rating | 0.2@48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Super Red |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |