
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 5A at 48VDC and 250VAC, with a silver contact material and plating. Offers a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The white polyamide flat button actuator has a 16mm diameter and 2mm length, with a straight, screw panel mount termination. This switch is IP67 rated, waterproof, dust-tight, and RoHS compliant.
Apem IZPP3V272 technical specifications.
| Actuator Color | White |
| Actuator Diameter | 16mm |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IZ |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem IZPP3V272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
