
Illuminated pushbutton switch featuring SPST momentary action and a black, round polyamide actuator with a 16mm diameter. Offers a 200mA current rating at 48VDC and a 250VAC rating, with silver contacts plated in silver and gold. Designed for through-hole mounting with straight PC pin termination, this switch boasts an IP67 rating for waterproof and dust-tight operation, a mechanical life of 1,000,000 cycles, and an electrical life of 500,000 cycles. Operating temperature range is -40°C to 85°C, with UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Diameter | 16mm |
| Actuator Length | 2mm |
| Actuator Material | Polyamide |
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 200mA |
| Electrical Life | 500000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IZ |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
